Kemet T322B335M020ATTR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5.5R |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322B335M020ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.