Kemet T322B336M002ATTR technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Dissipation Factor | 10% |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B336M002ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.