Kemet T322B474J050AT technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B474J050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.