Polarized tantalum capacitor with 4.7µF capacitance and 15V DC rated voltage. Features 10% tolerance, axial leaded construction with a 0.51mm lead diameter, and a molded package measuring 2.79mm in diameter and 7.37mm in length. Operates across a temperature range of -55°C to 125°C with a dissipation factor of 4% and an ESR of 5Ω. This RoHS compliant component is suitable for through-hole PCB mounting.
Kemet T322B475K015AT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 15V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B475K015AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.