Kemet T322B565K010AS technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322B565K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.