Solid tantalum capacitor with 6.8µF capacitance and 6V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and axial termination. This through-hole component has an ESR of 8 Ohms, a dissipation factor of 6%, and a leakage current of 500nA. Packaged in bulk, it is RoHS compliant.
Kemet T322B685K006AT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B685K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.