Kemet T322C106J020AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 4.57mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Leakage Current | 1.6uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322C106J020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.