Polarized tantalum capacitor with 10µF capacitance and 15V DC rated voltage. Features 10% tolerance, 3.2Ω ESR, and 1.2µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Through-hole mount, axial leaded construction with a 0.51mm lead diameter. RoHS compliant.
Kemet T322C106K015AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 4.57mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 15V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322C106K015AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.