Solid tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features 10% tolerance, 2.9 Ohm ESR, and a maximum operating temperature of 125°C. This axial component has a 4.57mm depth and 8.76mm length, designed for through-hole mounting. It is a general-purpose, polarized capacitor with a leakage current of 1.6µA.
Kemet T322C106K020AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Leakage Current | 1.6uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T322C106K020AS to view detailed technical specifications.
No datasheet is available for this part.