
Kemet T322C156M010AT technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 4.57mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Leakage Current | 1.2uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322C156M010AT to view detailed technical specifications.
No datasheet is available for this part.