Kemet T322C226K010AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Leakage Current | 1.5uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322C226K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.