Kemet T322C335K035AS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Diameter | 4.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Leakage Current | 900nA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322C335K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.