Solid tantalum capacitor with 33µF capacitance and 6V voltage rating. Features 10% tolerance, 3 Ohm ESR, and 1.5µA leakage current. Operates from -55°C to 125°C with a dissipation factor of 6%. Axial termination in a molded package, suitable for through-hole mounting.
Kemet T322C336K006AT technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322C336K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.