Kemet T322C395K025AT technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322C395K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.