Kemet T322C395M035AS technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322C395M035AS to view detailed technical specifications.
No datasheet is available for this part.