Solid Tantalum Capacitor, 4.7µF capacitance, 25V DC rated voltage, and 10% tolerance. Features 4 Ohm ESR, 900nA leakage current, and a maximum operating temperature of 125°C. Axial construction with molded package, measuring 4.57mm diameter and 8.76mm length, suitable for through-hole PCB mounting. General purpose, lead-free, RoHS compliant, and available in bulk packaging.
Kemet T322C475K025AT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322C475K025AT to view detailed technical specifications.
No datasheet is available for this part.