Solid tantalum capacitor with 10µF capacitance and 35V DC rated voltage. Features 2 Ohm ESR, 4% dissipation factor, and 2.8µA leakage current. Axial construction with molded package, measuring 4.57mm diameter and 10.67mm length. Operates from -55°C to 125°C, suitable for through-hole PCB mounting. Lead-free and RoHS compliant.
Kemet T322D106K035AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Size | 10.67mm |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322D106K035AT to view detailed technical specifications.
No datasheet is available for this part.