Kemet T322D565M035AS technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 4.57mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3R |
| Leakage Current | 1.6uA |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322D565M035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.