Kemet T322D685M035AS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Diameter | 4.57mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Leakage Current | 1.9uA |
| Length | 10.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322D685M035AS to view detailed technical specifications.
No datasheet is available for this part.