
Solid tantalum capacitor, 10µF capacitance, 50V voltage rating, and 10% tolerance. Features a 1.6Ω ESR, 6% dissipation factor, and 4µA leakage current. Operates from -55°C to 125°C with axial termination in a through-hole mount package. Supplied on tape and reel, this general-purpose component is RoHS compliant.
Kemet T322E106K050AT7200 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Leakage Current | 4uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E106K050AT7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.