Solid tantalum capacitor, 100µF capacitance, 6V DC rated voltage, 10% tolerance. Features axial termination, molded construction, and a maximum operating temperature of 125°C. Equivalent Series Resistance (ESR) is 1.6Ω, with a dissipation factor of 8% and leakage current of 4.8µA. Designed for through-hole PCB mounting, this RoHS compliant component is supplied in bulk packaging.
Kemet T322E107K006AT technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 4.8uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 640um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E107K006AT to view detailed technical specifications.
No datasheet is available for this part.