Kemet T322E107K010AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 8uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322E107K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.