Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 1 Ohm ESR, 8% dissipation factor, and 8µA leakage current. Operating temperature range from -55°C to 125°C. Axial termination in a molded package, suitable for through-hole mounting. RoHS compliant and lead-free.
Kemet T322E107K010AT technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 640um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E107K010AT to view detailed technical specifications.
No datasheet is available for this part.