Solid Tantalum Capacitor, 100µF capacitance, 15V DC rated voltage, and 10% tolerance. Features 800mΩ ESR, 10µA leakage current, and 8% dissipation factor. Axial construction with molded package, 7.11mm diameter, 13.46mm length, and 0.64mm lead diameter. Operates from -55°C to 125°C, suitable for through-hole PCB mounting. RoHS compliant and lead-free.
Kemet T322E107K015AT technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 15V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 640um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E107K015AT to view detailed technical specifications.
No datasheet is available for this part.