
Polarized tantalum capacitor with 22µF capacitance and 35V DC rated voltage. Features 10% tolerance, 1.3Ω ESR, and a 6% dissipation factor. Molded construction with axial leads for through-hole PCB mounting. Operating temperature range from -55°C to 125°C. RoHS compliant.
Kemet T322E226K035AT technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 6.2uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 640um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E226K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
