Kemet T322E227M006AT technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Leakage Current | 10uA |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E227M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.