Kemet T322E276M035AS technical specifications.
| Capacitance | 27uF |
| Package/Case | Molded |
| Diameter | 7.11mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Leakage Current | 7.5uA |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-PRF-49137 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322E276M035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.