Kemet T322E336M020AS technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Leakage Current | 5uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322E336M020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.