
Kemet's T322E476M020ASTR is a 47uF tantalum capacitor with a 6% dissipation factor, suitable for operation up to 125°C. It has an axial construction and is packaged in a molded case. The capacitor is polarized and has a tolerance of 20%. It is available on tape and reel.
Kemet T322E476M020ASTR technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 6% |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322E476M020ASTR to view detailed technical specifications.
No datasheet is available for this part.
