Kemet T322F157K015AS-T&R technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 8% |
| Length | 18.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322F157K015AS-T&R to view detailed technical specifications.
No datasheet is available for this part.