Kemet T322F186K050AT technical specifications.
| Capacitance | 18uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Leakage Current | 7.2uA |
| Length | 18.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322F186K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.