Kemet T323C475K035AS technical specifications.
| Capacitance | 4.7uF |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3R |
| Leakage Current | 1.3uA |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T323 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T323C475K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.