Kemet's T323 series tantalum capacitors feature a 4.7uF capacitance and 35V voltage rating. They have a dissipation factor of 4% and an equivalent series resistance of 3 ohms. Operating temperatures range from -55°C to 85°C, and they are available in a tape and reel packaging format with 2500 units per package.
Kemet T323C475K035AS7200 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3R |
| Leakage Current | 1.3uA |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T323 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T323C475K035AS7200 to view detailed technical specifications.
No datasheet is available for this part.