Kemet T330B226K006AT technical specifications.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Height | 4.32mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1uA |
| Length | 5.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T330 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T330B226K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.