
Solid tantalum capacitor with 10µF capacitance and 35V DC rating. Features 10% tolerance, 2 Ohm ESR, and a radial package with 5.08mm lead pitch. Operating temperature range from -55°C to 125°C. Dimensions are 8.26mm length, 4.32mm height, and 4.32mm depth. Bulk packaging contains 200 units.
Kemet T330C106K035AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 4.32mm |
| Diameter | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 4.32mm |
| Height - Seated (Max) | 0.34inch |
| Lead Pitch | 5.08mm |
| Leakage Current | 5uA |
| Length | 8.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T330 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.17inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T330C106K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
