Kemet T330D226M025AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 4.95mm |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 4.95mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 5uA |
| Length | 9.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T330 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 15.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T330D226M025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.