Kemet T330D227K006AS technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Depth | 4.95mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 4.95mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 10uA |
| Length | 9.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T330 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T330D227K006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.