Kemet T340A105M040AS technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 4.2mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T340A105M040AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.