
The T340A224M040AS tantalum capacitor features a capacitance of 220nF with a voltage rating of 40V and a tolerance of 20%. It has a dissipation factor of 6% and an equivalent series resistance of 17 ohms. The capacitor is available in a molded package with a radial termination and is suitable for use in through-hole applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Kemet T340A224M040AS technical specifications.
| Capacitance | 220nF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 17R |
| Height | 4.2mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T340A224M040AS to view detailed technical specifications.
No datasheet is available for this part.