Kemet T340A225M016AS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Lead Pitch | 2.5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T340A225M016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.