Kemet T340A225M035AT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Lead Pitch | 2.5mm |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kemet T340A225M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.