
Kemet T340A335K015AS7301 technical specifications.
| Capacitance | 3.3uF |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 4.2mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T340 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T340A335K015AS7301 to view detailed technical specifications.
No datasheet is available for this part.