Kemet T340A474J035AS technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Lead Pitch | 2.5mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T340A474J035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.