Kemet T340B105M050AT7301 technical specifications.
| Capacitance | 1uF |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 4mm |
| Lead Pitch | 5mm |
| Leakage Current | 1uA |
| Length | 8.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340B105M050AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.