Kemet T340B106K010AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Lead Pitch | 5mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T340B106K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.