
This Kemet T340B106M015AT tantalum capacitor has a capacitance of 10uF and a voltage rating of 15V. It operates within a temperature range of -55°C to 85°C and has a dissipation factor of 6%. The capacitor is packaged in a molded case with a radial termination and a lead pitch of 5mm. It is available in bulk packaging and is compliant with RoHS regulations.
Kemet T340B106M015AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 4mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 8.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340B106M015AT to view detailed technical specifications.
No datasheet is available for this part.