Kemet T340B225J035AS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 4mm |
| Lead Pitch | 5mm |
| Leakage Current | 1uA |
| Length | 8.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T340 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 35V |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T340B225J035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.