Kemet T340B475M015AS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Lead Pitch | 5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T340B475M015AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.