Kemet T340C226M016AT technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Height | 4.3mm |
| Lead Pitch | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340C226M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.