Kemet T340D187J006AT technical specifications.
| Capacitance | 180uF |
| Package/Case | Molded |
| Lead Pitch | 10mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340D187J006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.